
* Images are for reference only
6437288-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 6437288-3
- JLCPCB Part #
- C591769
- Package
- 弯插,P=3mm(交错脚)
- Description
- -40℃~+125℃ 15 250V 27.4mm 3mm 4 4x15P 60P Black Brass Right Angle Tin 弯插,P=3mm(交错脚) Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 8
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$14.4168
10+
$12.4454
30+
$11.2732
100+
$10.2511
Related Products
Welcome back, may I help you?