This website requires JavaScript.
no-image

* Images are for reference only

RA73F1J681RBTD

Extended
Manufacturer
TE Connectivity
MFR.Part #
RA73F1J681RBTD
JLCPCB Part #
C4049748
Package
0603
Description
+25ppm/℃ -55℃~+155℃ 500mW 681Ω Thin Film Resistor ±0.1% 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3845
200+ $0.1488
500+ $0.1435
1000+ $0.1410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons