
* Images are for reference only
62016-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 62016-1
- JLCPCB Part #
- C575095
- Package
- -
- Description
- 0.51mm 14~18 16.26mm 3.81mm~4.83mm 6.35mm Blade Terminal Brass No Uninsulated - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.1083
50+
$0.0880
150+
$0.0779
500+
$0.0702
2500+
$0.0574
5000+
$0.0543
Related Products
Welcome back, may I help you?