
* Images are for reference only
1-1586041-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1586041-0
- JLCPCB Part #
- C593029
- Package
- Plugin
- Description
- -40℃~+105℃ 10P 13mm 2 22.2mm 2x5P 4.2mm 4.2mm 5 600V 9.8mm 9A Brass Through Hole Tin UL94V-2 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1700
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.3117
10+
$1.2780
30+
$1.2555
100+
$1.2331
Welcome back, may I help you?