
* Images are for reference only
5-963716-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-963716-1
- JLCPCB Part #
- C392644
- Package
- -
- Description
- 0.5~0.75 1.4mm~1.9mm 18~20 Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1184
50+
$0.0965
150+
$0.0856
500+
$0.0774
2500+
$0.0710
5000+
$0.0676
Related Products
Welcome back, may I help you?