
* Images are for reference only
2232567-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2232567-1
- JLCPCB Part #
- C17596301
- Package
- -
- Description
- -30℃~+105℃ 2.5mm 2.5mm White - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1073
200+
$0.0429
500+
$0.0414
1000+
$0.0408
Related Products
Welcome back, may I help you?