
* Images are for reference only
5-825457-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-825457-0
- JLCPCB Part #
- C5172216
- Package
- Push-Pull,P=2.54mm
- Description
- -65℃~+105℃ 100P 2 2.54mm 2.54mm 5mm 6.7mm Brass Gold Green Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$11.8871
10+
$11.5758
Related Products
Welcome back, may I help you?