
* Images are for reference only
5-535541-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-535541-2
- JLCPCB Part #
- C6688903
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 2.54mm 2A 4P 6.73mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6410
200+
$1.0538
500+
$1.0184
1000+
$1.0007
Welcome back, may I help you?