This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5-535542-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-535542-2
JLCPCB Part #
C5528585
Package
Plugin,P=2.54mm
Description
-65℃~+125℃ 2 2.54mm 2.54mm 2A 4P 6.73mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 110

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1080
220+ $0.4426
550+ $0.4280
990+ $0.4200
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons