This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5-534206-1

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-534206-1
JLCPCB Part #
C3322785
Package
Plugin
Description
-65℃~+125℃ 2 2.54mm 2.92mm 2A 2P 2x1P 8.13mm Phosphor bronze Square Hole Through Hole Tin Top 插件 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 220

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $1.2821
10+ $1.2549
30+ $1.2357
100+ $1.2180

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons