
* Images are for reference only
1703402-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1703402-1
- JLCPCB Part #
- C22387911
- Package
- -
- Description
- -40℃~+120℃ Automotive Connector Accessories - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 320
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 320
In-stock Item Pricing
Qty Unit Price
1+
$2.1558
10+
$1.9787
30+
$1.8660
100+
$1.7517
500+
$1.7002
1000+
$1.6793
Related Products