
* Images are for reference only
5-5223963-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-5223963-1
- JLCPCB Part #
- C3649222
- Package
- Push-Pull,P=3mm
- Description
- -55℃~+125℃ 1 16A 250V 3P 3mm Copper alloy Gold Right Angle 弯插,P=3mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$18.2460
10+
$17.4028
30+
$15.9388
100+
$14.6635
Related Products
Welcome back, may I help you?