
* Images are for reference only
3-1534798-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1534798-3
- JLCPCB Part #
- C596210
- Package
- Plugin,P=2.5mm
- Description
- 1 2.5mm Tin 插件,P=2.5mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 3850
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.8349
10+
$0.6776
30+
$0.5989
100+
$0.5202
500+
$0.4737
1000+
$0.4496
Related Products
Welcome back, may I help you?