This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5-2176093-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-2176093-6
JLCPCB Part #
C2093264
Package
0805
Description
-55℃~+155℃ 250mW 37.4kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 74

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1211
200+ $0.0469
500+ $0.0452
1000+ $0.0444

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons