
* Images are for reference only
5-1634520-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1634520-2
- JLCPCB Part #
- C6070991
- Package
- Plugin
- Description
- 1 2GHz 75Ω BNC Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2602
200+
$1.3015
500+
$1.2580
1000+
$1.2371
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?