
* Images are for reference only
5-147378-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-147378-1
- JLCPCB Part #
- C6422189
- Package
- SMD,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 10P 2 2.54mm 30V 9.4mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4805
300+
$0.9906
600+
$0.9569
900+
$0.9409
Welcome back, may I help you?