
* Images are for reference only
5-147278-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-147278-1
- JLCPCB Part #
- C5163694
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -65℃~+105℃ 1 1x2P 2 2.54mm 2P 3A Black Brass Gold Surface Mount, Right Angle UL94V-0 SMD,P=2.54mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.5943
10+
$5.4556
30+
$5.3637
100+
$5.2717
Related Products
Welcome back, may I help you?