
* Images are for reference only
1-1719393-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1719393-1
- JLCPCB Part #
- C5122720
- Package
- P=4mm
- Description
- -40℃~+130℃ 1 12V 15A 4mm 8P P=4mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$1.5598
10+
$1.3390
30+
$1.2182
100+
$1.0812
500+
$0.9523
1000+
$0.9249
Related Products
Welcome back, may I help you?