This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5-146278-6

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-146278-6
JLCPCB Part #
C3345904
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 2.29mm 2.54mm 3.05mm 3A 5.84mm 6P Black Copper alloy Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 244

Minimum: 1

Full Reel: 240

$0.01

Add To List

Available Order Qty: 243

In-stock Item Pricing

Qty Unit Price
1+ $0.7296
10+ $0.7151
30+ $0.7055
100+ $0.6958

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons