
* Images are for reference only
1379217-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1379217-6
- JLCPCB Part #
- C3268843
- Package
- -
- Description
- -40℃~+100℃ 1 Glass-Fiber Reinforced PBT UL94HB - Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4013
200+
$0.1553
500+
$0.1499
1000+
$0.1472
Related Products
Welcome back, may I help you?