
* Images are for reference only
5-1414968-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-1414968-1
- JLCPCB Part #
- C1566495
- Package
- -
- Description
- -40℃~+125℃ 1 Set Normally Open: 1A (SPST NO) 130A 24V 24V@DC 25ms 8ms AgSnO2 - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.1254
200+
$17.0761
500+
$16.4756
1000+
$16.1802
Welcome back, may I help you?