
* Images are for reference only
5-104549-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5-104549-7
- JLCPCB Part #
- C591689
- Package
- SMD,P=1.27mm
- Description
- -65℃~+105℃ 1.27mm 1A 2 2.54mm 25 2x25P 30V 50P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$18.0444
10+
$17.3072
30+
$16.0312
100+
$14.9182
Related Products
Welcome back, may I help you?