
* Images are for reference only
5174683-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5174683-8
- JLCPCB Part #
- C3078154
- Package
- Plugin
- Description
- -55℃~+105℃ 1A 2 96P Male Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$19.3964
10+
$18.7845