
* Images are for reference only
280521-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 280521-2
- JLCPCB Part #
- C306187
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+80℃ 12 2 2.54mm 2.54mm 24P 2x12P 3A 40V Black Brass Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 823
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 773
In-stock Item Pricing
Qty Unit Price
1+
$3.9049
10+
$3.3713
30+
$3.0537
100+
$2.7328
400+
$2.5845
800+
$2.5168
Related Products
Welcome back, may I help you?