This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5-104363-5

Extended
Manufacturer
TE Connectivity
MFR.Part #
5-104363-5
JLCPCB Part #
C592083
Package
Plugin,P=2.54mm
Description
-65℃~+105℃ 1 1x6P 2.54mm 3A 6 6P Black Brass Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 136

Minimum: 1

Full Reel: 30

$0.01

Add To List

Available Order Qty: 136

In-stock Item Pricing

Qty Unit Price
1+ $1.8365
10+ $1.5589
30+ $1.3846
100+ $1.2071
500+ $1.1264
1000+ $1.0909

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons