
* Images are for reference only
5749070-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5749070-9
- JLCPCB Part #
- C591776
- Package
- Plugin
- Description
- -55℃~+105℃ 100P 1A 2 30V Black Female Through Hole 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 378
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.1727
10+
$32.3057
Welcome back, may I help you?