
* Images are for reference only
5435640-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5435640-5
- JLCPCB Part #
- C266213
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2.54mm 5V 60mA 8 PC Pin Rocker SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3197
10+
$2.0068
30+
$1.8100
100+
$1.6099
Welcome back, may I help you?