
* Images are for reference only
5188834-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5188834-1
- JLCPCB Part #
- C573631
- Package
- Plugin,P=2mm
- Description
- -55℃~+125℃ 1.5A 154P 2mm 7 Gold 插件,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 277
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 248
In-stock Item Pricing
Qty Unit Price
1+
$4.7136
10+
$4.0264
30+
$3.6183
100+
$3.2053
500+
$3.0150
1000+
$2.9295
Related Products
Welcome back, may I help you?