
* Images are for reference only
5406533-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5406533-1
- JLCPCB Part #
- C573822
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Gold Phosphor bronze Right Angle Unshielded With LED cat5 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 152
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1324
10+
$3.0633
30+
$3.0168
100+
$2.7069
Welcome back, may I help you?