
* Images are for reference only
533034-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 533034-3
- JLCPCB Part #
- C3322631
- Package
- Plugin,P=3.81mm
- Description
- 14P 2 3.81mm 3.81mm 8.51mm Phosphor bronze Square Hole Through Hole Tin 插件,P=3.81mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5386
200+
$1.3695
500+
$1.3214
1260+
$1.2989
Related Products
Welcome back, may I help you?