
* Images are for reference only
1571296-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1571296-1
- JLCPCB Part #
- C5478911
- Package
- -
- Description
- -35℃~+85℃ 1.6N 24V 50mA Gull Wing IP67 Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 40000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1432
200+
$0.4560
500+
$0.4416
1000+
$0.4335
Welcome back, may I help you?