
* Images are for reference only
SM9235-BCE-S-300-002
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SM9235-BCE-S-300-002
- JLCPCB Part #
- C3234799
- Package
- SOIC-16
- Description
- -20℃~+85℃ 0Kpa~3hpa 3V~5.5V SOIC-16 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.4991
200+
$11.0299
500+
$10.6421
1000+
$10.4507
Related Products
Welcome back, may I help you?