
* Images are for reference only
5145323-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 5145323-2
- JLCPCB Part #
- C17636228
- Package
- -
- Description
- -40℃~+90℃ Connector Smart Card With Locating Pins - SIM Card Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8160
200+
$3.9174
500+
$3.7858
1000+
$3.7216
Related Products
Welcome back, may I help you?