
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | SMD,7.8x13.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 125V@DC、150V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 13.4mm | |
| Operate Time | 2ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 5V | |
| Release Time | 2ms | |
| Height | 8mm | |
| Width | 7.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V23026D1021B201 *X020 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | TE Connectivity | |
| Package | SMD,7.8x13.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 125V@DC、150V@AC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Length | 13.4mm | |
| Operate Time | 2ms | |
| Switching Current(Max) | 1A | |
| Coil Voltage | 5V | |
| Release Time | 2ms | |
| Height | 8mm | |
| Width | 7.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V23026D1021B201 *X020. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V23026D1021B201 *X020 datasheets or manufacturer documentation.
Datasheet: V23026D1021B201 *X020 Datasheet (PDF)
The V23026D1021B201 *X020 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.