
* Images are for reference only
504235-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 504235-E
- JLCPCB Part #
- C17470893
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 1 1.27mm 1x2P 2 2P 3.5mm 6.87mm 8.8mm Black Gold Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$2.3136
10+
$2.2686
30+
$2.2397
100+
$2.2092
Related Products
Welcome back, may I help you?