
* Images are for reference only
4-967627-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-967627-1
- JLCPCB Part #
- C592891
- Package
- P=5mm
- Description
- -40℃~+120℃ 3 3x4P 4 5mm Glass-Filled Polyamide Non-Latching Purple Without Fins P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.0561
10+
$4.9645
30+
$4.9035
100+
$4.8424
Related Products
Welcome back, may I help you?