
* Images are for reference only
4-643817-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-643817-2
- JLCPCB Part #
- C5172233
- Package
- P=3.96mm
- Description
- -55℃~+105℃ 1 12 1x12P 3.96mm 7A Copper alloy Free Hanging Tin P=3.96mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$1.2250
10+
$1.1994
30+
$1.1817
100+
$1.1640
Related Products
Welcome back, may I help you?