
* Images are for reference only
3-829868-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-829868-3
- JLCPCB Part #
- C573590
- Package
- -
- Description
- 1 2A 63V Gray Tin - IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 4480
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4042
10+
$0.3945
30+
$0.3881
100+
$0.3817
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →