
* Images are for reference only
338070-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 338070-6
- JLCPCB Part #
- C5163337
- Package
- Plugin
- Description
- -40℃~+105℃ 1.5A 100V 6P Phosphor bronze Tin 插件 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0163
10+
$0.9922
30+
$0.9778
100+
$0.9617
Related Products
Welcome back, may I help you?