
* Images are for reference only
4-5176837-8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-5176837-8
- JLCPCB Part #
- C7181982
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1A 2 200V 2mm 2mm 50P Black Brass Right Angle Tin 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8217
200+
$5.5149
500+
$5.3303
1200+
$5.2404
Welcome back, may I help you?