This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-5176837-8

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-5176837-8
JLCPCB Part #
C5863675
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 1A 2 200V 2mm 2mm 38P Black Brass Right Angle Tin Push-Pull,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.0087
192+ $5.9897
496+ $5.7883
992+ $5.6901

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons