
* Images are for reference only
4-1971906-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1971906-3
- JLCPCB Part #
- C17410333
- Package
- Plugin
- Description
- -30℃~+105℃ 2 5.2mm Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3236
300+
$0.1292
600+
$0.1248
900+
$0.1228
Related Products
Welcome back, may I help you?