This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1-316065-2

Extended
Manufacturer
TE Connectivity
MFR.Part #
1-316065-2
JLCPCB Part #
C5467804
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 12P 2.54mm 250V 2A Black Brass Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1345
200+ $1.6503
500+ $1.5954
1000+ $1.5680

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons