
* Images are for reference only
4-1904049-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1904049-7
- JLCPCB Part #
- C1566079
- Package
- -
- Description
- -40℃~+125℃ 12V@DC 2ms 7ms Silver Alloy - Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4402
250+
$4.8154
500+
$4.6459
1000+
$4.5620
Welcome back, may I help you?