
* Images are for reference only
4-1734606-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1734606-2
- JLCPCB Part #
- C6682522
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 2 250V 2mm 2mm 4.9mm 42P Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6680
200+
$1.8627
600+
$1.7999
1200+
$1.7693
Welcome back, may I help you?