
* Images are for reference only
1-1734606-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1734606-2
- JLCPCB Part #
- C6062599
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 12P 2 250V 2mm 2mm 4.9mm Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8720
200+
$1.5453
600+
$1.4937
1200+
$1.4679
Welcome back, may I help you?