
* Images are for reference only
4-1546670-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1546670-2
- JLCPCB Part #
- C7181896
- Package
- -
- Description
- -40℃~+120℃ 12 2 25A 300V 8.26mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.0939
200+
$10.4118
500+
$10.0639
1000+
$9.8916
Welcome back, may I help you?