
* Images are for reference only
2-1546670-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-1546670-2
- JLCPCB Part #
- C6985371
- Package
- -
- Description
- -40℃~+120℃ 2 22 25A 300V 8.26mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3745
200+
$5.7363
500+
$5.5443
1000+
$5.4492
Welcome back, may I help you?