
* Images are for reference only
4-1415053-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1415053-1
- JLCPCB Part #
- C1519235
- Package
- DIP,40x13mm
- Description
- -25℃~+70℃ 24V 3A@24VDC、5A@250VAC、8A@250VAC 400V@AC 720Ω 800mW AgSnO2 DIP,40x13mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$18.2930
10+
$17.4758
30+
$16.0614
100+
$14.8268
Related Products
Welcome back, may I help you?