
* Images are for reference only
4-1393240-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 4-1393240-6
- JLCPCB Part #
- C6065094
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12A@250VAC 15V 16A 400V@AC 6ms 8.1kΩ 8ms AgNi Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0930
200+
$1.2340
500+
$1.1936
1000+
$1.1726
Welcome back, may I help you?